LMR66430NEP-EVM

Texas Instruments
595-LMR66430NEP-EVM
LMR66430NEP-EVM

Mfr.:

Description:
Power Management IC Development Tools LMR66430-EP evaluati on module with HotR

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,22 € 125,22 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
3.3 V
MR66430-EP
LMR66430NEP
Brand: Texas Instruments
For Use With: Synchronous Step-Down Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR66430NEP-EVM Evaluation Module

Texas Instruments LMR66430NEP-EVM Evaluation Module is a platform for evaluating the performance of the LMR66430-EP. The LMR66430-EP is an easy-to-use, synchronous, step-down voltage converter. The LMR66430NEP-EVM delivers up to 3A of load current from an input voltage of up to 36V. The LMR66430NEPEVM features an output voltage of 3.3V and a switching frequency of 1MHz.