LMR66420R5RXBR

Texas Instruments
595-LMR66420R5RXBR
LMR66420R5RXBR

Mfr.:

Description:
Switching Voltage Regulators 36V 2A synchronous s tep-down converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 € 2,76 €
2,07 € 20,70 €
1,90 € 47,50 €
1,71 € 171,00 €
1,62 € 405,00 €
1,59 € 795,00 €
1,55 € 1.550,00 €
Full Reel (Order in multiples of 3000)
1,45 € 4.350,00 €
1,43 € 8.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-14
Buck
5 V
2 A
1 Output
3 V
36 V
2.2 MHz
- 40 C
+ 125 C
LMR66420
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR664x0/LMR664x0-Q1 Step-Down Converters

Texas Instruments LMR664x0/LMR664x0-Q1 Step-Down Converters are available in 2A and 1A variants in an enhanced HotRod QFN package. The small LMR664x0/-Q1 provides ease of use with a wide input voltage range of 2.7V to 36V (after start-up or operating) with transients up to 42V.