LMR51625YDDCR

Texas Instruments
595-LMR51625YDDCR
LMR51625YDDCR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER sync hronous buck conver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.512

Stock:
2.512
Can Dispatch Immediately
On Order:
3.000
Expected 6/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,33 € 13,30 €
1,21 € 30,25 €
1,08 € 108,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 30 V
2.5 A
1 Output
4.3 V
60 V
26 uA
1.1 MHz
- 40 C
+ 150 C
LMR51625
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: LMR51635EVM
Input Voltage: 4.3 V to 60 V
Operating Supply Current: 26 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.3 V
Type: Integrated Switch Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LMR516x5 Synchronous Buck Converters

Texas Instruments LMR516x5 Synchronous Buck Converters can drive up to 2.5A or 3.5A load current. With an input range of 4.3V to 60V, the devices are designed for various industrial applications requiring power conditioning from an unregulated source. The Texas Instruments LMR516x5 operates at 400kHz or 1.1MHz switching frequency to support relatively small inductors for an optimized design size. The device has a pulse frequency modulation (PFM version) to realize high efficiency at light load and a forced pulse width modulation (PFM version) to achieve small output voltage ripple and constant frequency over the full load range. Compensation and soft-start circuits are implemented internally, which allows the device to be used with minimal external components.