LMR51610XDBVR

Texas Instruments
595-LMR51610XDBVR
LMR51610XDBVR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER powe r converter with 4.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.690

Stock:
5.690 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
0,955 € 9,55 €
0,86 € 21,50 €
0,764 € 76,40 €
0,717 € 179,25 €
0,69 € 345,00 €
0,682 € 682,00 €
Full Reel (Order in multiples of 3000)
0,637 € 1.911,00 €
0,624 € 3.744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
800 mV to 28 V
1 A
1 Output
4 V
65 V
25 nA
400 kHz, 1.1 MHz
- 40 C
+ 150 C
LMR51610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: LMR51610EVM
Input Voltage: 4 V to 65 V
Moisture Sensitive: Yes
Operating Supply Current: 800 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99