LMR51430XFDDCR

Texas Instruments
595-LMR51430XFDDCR
LMR51430XFDDCR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER® 4.5-V to 36-V 3-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178
Can Dispatch Immediately
On Order:
3.000
Expected 6/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,02 € 10,20 €
0,929 € 23,23 €
0,826 € 82,60 €
0,777 € 194,25 €
0,747 € 373,50 €
0,741 € 741,00 €
Full Reel (Order in multiples of 3000)
0,68 € 2.040,00 €
0,667 € 4.002,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
34.2 V
3 A
1 Output
40 uA
500 kHz
- 40 C
+ 150 C
LMR51430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 12 V
Load Regulation: 2.5 %
Operating Supply Current: 3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR51430 SIMPLE SWITCHER® Buck Converters

Texas Instruments LMR51430 SIMPLE SWITCHER® Buck Converters are easy-to-use with the capability of driving up to 3A load current. Offering a wide input range of 4.5V to 36V, the LMR51430 is ideal for a comprehensive range of industrial applications for power conditioning from an unregulated source. The 500kHz and 1.1MHz switching frequency on the device support the use of relatively small inductors resulting in an optimized solution size.