LMR51420XFDDCR

Texas Instruments
595-LMR51420XFDDCR
LMR51420XFDDCR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER powe r converter 4.5-V t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.950

Stock:
1.950
Can Dispatch Immediately
On Order:
3.000
Expected 6/1/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,799 € 7,99 €
0,724 € 18,10 €
0,641 € 64,10 €
0,601 € 150,25 €
0,577 € 288,50 €
0,557 € 557,00 €
Full Reel (Order in multiples of 3000)
0,532 € 1.596,00 €
0,52 € 3.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
600 mV to 36 V
2 A
1 Output
4.5 V
36 V
40 uA
500 kHz
- 40 C
+ 150 C
LMR51420
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: LMR51420EVM
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LMR51420 SIMPLE SWITCHER® Power Converter

Texas Instruments LMR51420 SIMPLE SWITCHER® Power Converter is a wide-VIN, easy-to-use synchronous buck converter capable of driving up to 2A load current. The Texas Instruments LMR51420 is suitable for various industrial applications for power conditioning from an unregulated source with its wide input range of 4.5V to 36V.