LMR43620RQ5EVM-400

Texas Instruments
595-MR43620RQ5EVM400
LMR43620RQ5EVM-400

Mfr.:

Description:
Power Management IC Development Tools LMR43620-Q1 36-V 2- A synchronous step-d

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,43 € 118,43 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
36 V
5 V
LMR43620-Q1
LMR43620RQ5-400
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR43620RQ5EVM-400 Evaluation Module

Texas Instruments LMR43620RQ5EVM-400 Evaluation Module is designed to quickly and easily demonstrate the LMR43620-Q1 wide-input buck regulator. The LMR43620-Q1 can drive up to 2A of load current from an input voltage of up to 36V and is developed to be easy to use. The LMR43620-Q1 is available in a small 2mm x 2mm HotRod™ package providing a tiny, low-EMI solution size. The TI LMR43620RQ5EVM-400 EVM features an output voltage of 5 V and a switching frequency of 400kHz.