LMR43620MSC3RPERQ1

Texas Instruments
595-R43620MSC3RPERQ1
LMR43620MSC3RPERQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 3 6-V 2-A low-EMI syn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.774

Stock:
2.774
Can Dispatch Immediately
On Order:
6.000
Expected 5/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,28 € 3,28 €
2,47 € 24,70 €
2,27 € 56,75 €
2,05 € 205,00 €
1,94 € 485,00 €
1,88 € 940,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 3000)
1,72 € 5.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
3.3 V
2 A
1 Output
3 V
36 V
2.5 uA
2.2 MHz
- 40 C
+ 150 C
LMR43620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator

Texas Instruments LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator is a small 36V, 2A and 1A synchronous step-down DC/DC converter in a 2mm × 2mm HotRod package. This easy-to-use converter supports a wide input voltage range of 3.0V to 36V with transients up to 42V.