LMR43610RS5QRPERQ1

Texas Instruments
595-R43610RS5QRPERQ1
LMR43610RS5QRPERQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 36 -V 1-A low-EMI&nbs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.785

Stock:
6.785 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,55 € 25,50 €
2,33 € 58,25 €
2,09 € 209,00 €
1,97 € 492,50 €
1,93 € 965,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 3000)
1,77 € 5.310,00 €
1,75 € 10.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
5 V, 1 V to 34.2 V
1 A
1 Output
3 V
36 V
1.6 uA, 2 uA
2.2 MHz
- 40 C
+ 150 C
LMR43610
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator

Texas Instruments LMR436x0/LMR436x0-Q1 Synchronous Buck Regulator is a small 36V, 2A and 1A synchronous step-down DC/DC converter in a 2mm × 2mm HotRod package. This easy-to-use converter supports a wide input voltage range of 3.0V to 36V with transients up to 42V.