LMR38025FDRRR

Texas Instruments
595-LMR38025FDRRR
LMR38025FDRRR

Mfr.:

Description:
Switching Voltage Regulators NIXON 80V WSON COMME RCIAL FERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.673
Expected 6/17/2026
21.000
Expected 6/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 510
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,91 € 2,91 €
2,19 € 21,90 €
2,01 € 50,25 €
1,81 € 181,00 €
1,72 € 430,00 €
1,66 € 830,00 €
Full Reel (Order in multiples of 3000)
1,66 € 4.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1 V to 75 V
2.5 A
1 Output
4.2 V
80 V
40 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR38025
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 4.2 V to 80 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Synchronous Buck Converter
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LMR38025/LMR38025-Q1 Synchronous Buck Converter

Texas Instruments LMR38025/LMR38025-Q1 Synchronous Buck Converter is designed to regulate over a wide input voltage range, minimizing the use of external surge-suppression components. This converter operates at a 4.2V to 80V input voltage range with a 97% maximum duty cycle and a spread spectrum option for reduced peak emissions. The LMR38025/LMR38025-Q1 buck converter delivers up to 2.5A continuous output current, 200kHz to 2.2MHz adjustable switching frequency, and ultra-low 40µA operating quiescent current. This converter features a high-voltage enable-pin to facilitate the device by connecting it to the wide input-supply voltage or precise UVLO control across start-up and shutdown. The LMR38025/LMR38025-Q1 buck converter incorporates a power-good flag function with a built-in filter and delay. This power-good flag function properly indicates system status and eliminates the need for an external supervisor.