LMR38010SQDDARQ1

Texas Instruments
595-LMR38010SQDDARQ1
LMR38010SQDDARQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive SIMPLE SW ITCHER® 4.2-V t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
2,40 € 24,00 €
2,19 € 54,75 €
1,98 € 198,00 €
1,87 € 467,50 €
1,86 € 930,00 €
Full Reel (Order in multiples of 2500)
1,71 € 4.275,00 €
1,68 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
Buck
1 V to 75 V
1 A
1 Output
40 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR38010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 4.2 V to 80 V
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Power Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMR38010/LMR38010-Q1 Buck Converters

Texas Instruments LMR38010/LMR38010-Q1 SIMPLE SWITCHER® Synchronous Buck Converters are intended to regulate over a wide input voltage range, minimizing the need for external surge suppression components. The LMR38010 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if required. This operation allows the LMR38010 to be an excellent choice for wide-input industrial applications and MHEV/EV systems.