LMR36506RREVM

Texas Instruments
595-LMR36506RREVM
LMR36506RREVM

Mfr.:

Description:
Power Management IC Development Tools 3-V to 65-V; 0.6-A u ltra-small synchron

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 65 V
3.3 V/5 V
LMR36506
LMR36506RR
Brand: Texas Instruments
For Use With: LMR36506 Step Down Converter
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR36506RREVM Evaluation Module

Texas Instruments LMR36506RREVM Evaluation Module facilitates the evaluation of the LMR36506 wide-input buck converters. The LMR36506 synchronous step-down DC/DC converter can drive up to 0.6A of load current from an input voltage of up to 65V. The TI LMR36506RREVM Evaluation Module features an output voltage of 3.3V or 5V and a switching frequency of 1MHz.