LMR36506R3RPER

Texas Instruments
595-LMR36506R3RPER
LMR36506R3RPER

Mfr.:

Description:
Switching Voltage Regulators 3-V to 65-V 0.6-A u ltra-small synchrono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.132

Stock:
2.132 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,81 € 3,81 €
2,89 € 28,90 €
2,67 € 66,75 €
2,41 € 241,00 €
2,29 € 572,50 €
2,28 € 1.140,00 €
2,21 € 2.210,00 €
Full Reel (Order in multiples of 3000)
2,07 € 6.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
3.3 V
600 mA
1 Output
3 V
65 V
4 uA
400 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR36506
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99