LMR36503RFRPER

Texas Instruments
595-LMR36503RFRPER
LMR36503RFRPER

Mfr.:

Description:
Switching Voltage Regulators 3-V to 65-V 0.3-A u ltra-small synchrono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.414

Stock:
3.414 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,67 € 26,70 €
2,46 € 61,50 €
2,22 € 222,00 €
2,11 € 527,50 €
2,09 € 1.045,00 €
1,96 € 1.960,00 €
Full Reel (Order in multiples of 3000)
1,87 € 5.610,00 €
1,84 € 11.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
Adjustable
300 mA
1 Output
4 uA
400 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR36503
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR36503/LMR36503-Q1 65V 0.3A Buck Converter

Texas Instruments LMR36503/LMR36503-Q1 65V 0.3A Buck Converter is a small 65V, 0.3A synchronous step-down DC/DC converter in a 2mm x 2mm HotRod™ package. This easy-to-use converter can handle input voltage transients up to 70V, provide excellent EMI performance, and support fixed 3.3V, 5V, and other adjustable output voltages.