LMR36015SARNXR

Texas Instruments
595-LMR36015SARNXR
LMR36015SARNXR

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.177

Stock:
3.177 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,34 € 3,34 €
2,52 € 25,20 €
2,31 € 57,75 €
2,09 € 209,00 €
1,98 € 495,00 €
1,97 € 985,00 €
1,89 € 1.890,00 €
Full Reel (Order in multiples of 3000)
1,77 € 5.310,00 €
1,75 € 10.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
1 V to 57 V
1.5 A
1 Output
4.2 V
60 V
26 uA
400 kHz
- 55 C
+ 150 C
LMR36015S
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR36015S Synchronous Step-Down Converter

Texas Instruments LMR36015S Synchronous Step-Down Converter is an easy-to-use, synchronous, step-down DC/DC converter with integrated high-side and low-side power MOSFETs. The device has up to 1.5A of output current delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The transient tolerance reduces the necessary design effort to protect against overvoltages and meets the surge immunity requirements of IEC 61000-4-5.