LMR36015FBRNXR

Texas Instruments
595-LMR36015FBRNXR
LMR36015FBRNXR

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro A 595-LMR36015FBRNXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.035

Stock:
2.035 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 3000)
1,25 € 3.750,00 €
1,23 € 7.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,86 €
Min:
1

Similar Product

Texas Instruments LMR36015FBRNXT
Texas Instruments
Switching Voltage Regulators 4.2-V to 60-V 1.5-A ultra-small synchro A 595-LMR36015FBRNXR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
0 V to 5 V
1.5 A
2 Output
4.2 V
60 V
26 uA
400 kHz
- 40 C
+ 150 C
LMR36015
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 66 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 26 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Type: Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR360xx/LMR360xx-Q1 Step-Down Converters

Texas Instruments LMR360xx/LMR360xx-Q1 Step-Down Converters are easy-to-use, synchronous, step-down DC/DC converters with integrated high-side and low-side power MOSFETs. These devices provide up to 0.6A (LMR36006/LMR36006-Q1) or 1.5A (LMR36015/LMR36015-Q1) output current delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The LMR360xx/LMR360xx-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Advanced high-speed circuitry allows the LMR360xx/LMR360xx-Q1 to regulate from an input of 20V to an output of 5V at a fixed frequency of 2.1MHz. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.