LMR36015AEVM

Texas Instruments
595-LMR36015AEVM
LMR36015AEVM

Mfr.:

Description:
Power Management IC Development Tools LMR36015A EVM BOARD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
60 V
3.3 V
LMR36015A
LMR36015A
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR360xxxEVM Converter Evaluation Modules (EVMs)

Texas Instruments LMR360xxxEVM Converter Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LMR36006 or LMR36015 synchronous step-down converter. The LMR360xx provides exceptional efficiency and accuracy in a very small solution size. The LMR36006EVM uses the same evaluation module PCB and components, but the current limit is modified to 0.6A. The Texas Instruments LMR360xxxEVMs feature a selectable output voltage of 3.3V or 5V and a switching frequency of 400kHz and 1MHz.