LMR36006FSCQRNXRQ1

Texas Instruments
595-R36006FSCQRNXRQ1
LMR36006FSCQRNXRQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-R36006FSCQRNXTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.032

Stock:
2.032 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,49 € 2,49 €
1,87 € 18,70 €
1,71 € 42,75 €
1,54 € 154,00 €
1,45 € 362,50 €
1,43 € 715,00 €
1,38 € 1.380,00 €
Full Reel (Order in multiples of 3000)
1,28 € 3.840,00 €
1,26 € 7.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,87 €
Min:
1

Similar Product

Texas Instruments LMR36006FSCQRNXTQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-R36006FSCQRNXRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
- 300 mV to 66 V
600 mA
1 Output
26 uA
2.1 MHz
- 40 C
+ 150 C
AEC-Q100
LMR36006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: - 300 mV to 66 V
Moisture Sensitive: Yes
Operating Supply Current: 26 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Type: Step-Down Converter
Unit Weight: 13,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99