LMR36006AQRNXRQ1

Texas Instruments
595-LMR36006AQRNXRQ1
LMR36006AQRNXRQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-LMR36006AQRNXTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.614

Stock:
2.614 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,88 € 18,80 €
1,72 € 43,00 €
1,54 € 154,00 €
1,46 € 365,00 €
1,43 € 715,00 €
1,35 € 1.350,00 €
Full Reel (Order in multiples of 3000)
1,34 € 4.020,00 €
1,32 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,79 €
Min:
1

Similar Product

Texas Instruments LMR36006AQRNXTQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-LMR36006AQRNXRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
3.3 V
600 mA
3 Output
4.2 V
66 V
26 uA
400 kHz
- 40 C
+ 125 C
AEC-Q100
LMR36006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 60 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 600 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.