LMR33620BDDAR

Texas Instruments
595-LMR33620BDDAR
LMR33620BDDAR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 3.8 V to 36V 2A Synchro A 595-LMR33620BDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.359

Stock:
2.359
Can Dispatch Immediately
On Order:
2.500
Expected 6/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,69 € 16,90 €
1,54 € 38,50 €
1,38 € 138,00 €
1,31 € 327,50 €
1,27 € 635,00 €
1,25 € 1.250,00 €
Full Reel (Order in multiples of 2500)
1,18 € 2.950,00 €
1,15 € 5.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,66 €
Min:
1

Similar Product

Texas Instruments LMR33620BDDA
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 3.8 V to 36V 2A Synchro A 595-LMR33620BDDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1 V to 24 V
2 A
1 Output
3.8 V
36 V
25 uA
1.4 MHz
- 40 C
+ 125 C
LMR33620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.8 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.8 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Voltage Converter
Unit Weight: 76,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR336x0/LMR336x0-Q1 SIMPLE SWITCHER® Regulators

Texas Instruments LMR336x0/LMR336x0-Q1 SIMPLE SWITCHER® Regulators are easy-to-use, synchronous, step-down DC/DC converters that deliver best-in-class efficiency for rugged industrial applications. These devices are capable of driving up to 1A (LMR33610), 2A (LMR33620), 3A (LMR33630), or up to 4A (LMR33640) of load current from an input of up to 36V. The LMR336x0/LMR336x0-Q1 provides high light load efficiency and output accuracy in a very small solution size. Features such as a power-good flag and precision enable provide both flexible and easy-to-use solutions for a wide range of applications. The LMR336x0/LMR336x0-Q1 automatically folds back frequency at light load to improve efficiency. Integration eliminates most external components and provides a pinout designed for a simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limit, and hiccup short-circuit protection. The Texas Instruments LMR33620-Q1/LMR33630-Q1 devices are AEC-Q100 qualified for automotive applications.