LMR24210TLX/NOPB

Texas Instruments
926-LMR24210TLX/NOPB
LMR24210TLX/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 42 V in 1.0A SD Vltg Reg A 926-LMR24210TL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.529
Expected 6/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1529 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
3,01 € 30,10 €
2,77 € 69,25 €
2,50 € 250,00 €
2,38 € 595,00 €
Full Reel (Order in multiples of 1000)
2,23 € 2.230,00 €
2,16 € 4.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,61 €
Min:
1

Similar Product

Texas Instruments LMR24210TL/NOPB
Texas Instruments
Switching Voltage Regulators 42VIN 1A SIMPLE SW N ANO STEP-DOWN REG A A 926-LMR24210TLX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-28
Buck
800 mV to 24 V
1 A
1 Output
4.5 V
42 V
1 MHz
- 40 C
+ 125 C
LMR24210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR24210EVAL/NOPB
Operating Supply Current: 700 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: Simple Switcher
Type: Step Down
Unit Weight: 10,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR24210 / LMR24220 Step-Down Voltage Regulators

Texas Instruments LMR24210 and LMR24220 SIMPLE SWITCHER® 42Vin step-down voltage regulators in micro SMD packaging feature all the required functions to implement a highly efficient and cost-effective buck regulator. These SIMPLE SWITCHER step-down voltage regulators offer output currents up to 1.0A (LMR24210) or 2.0A (LMR24220) and up to 1MHz switching frequency. LMR242xx series step-down voltage regulators provide programmable soft-start and COT architecture with ERM for reduced component count and ultra-fast transient response. The LRM24210 and LMR24220 are ideal for point-of-load conversions from 5V, 12V, and 24V rails, space-constrained applications, industrial distributed power applications, and power meters.