LMR23625CFQDDARQ1

Texas Instruments
595-MR23625CFQDDARQ1
LMR23625CFQDDARQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER 4 A A 595-LMR23625CFQDDAQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.932

Stock:
1.932 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
2,72 € 27,20 €
2,50 € 62,50 €
2,26 € 226,00 €
2,14 € 535,00 €
2,13 € 1.065,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 2500)
1,89 € 4.725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,01 €
Min:
1

Similar Product

Texas Instruments LMR23625CFQDDAQ1
Texas Instruments
Switching Voltage Regulators Automotive Qualified SIMPLE SWITCHER 4 A A 595-MR23625CFQDDARQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1 V to 28 V
2.5 A
1 Output
75 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
LMR23625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Converter
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99