LMR23625CFPDRRR

Texas Instruments
595-LMR23625CFPDRRR
LMR23625CFPDRRR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 36 V 2.5A Synchronous S A 595-LMR23625CFPDRRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.680

Stock:
2.680 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,20 € 3,20 €
2,93 € 29,30 €
2,78 € 695,00 €
2,71 € 1.355,00 €
2,57 € 2.570,00 €
Full Reel (Order in multiples of 3000)
1,60 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,64 €
Min:
1

Similar Product

Texas Instruments LMR23625CFPDRRT
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 36 V 2.5A Synchronous S A 595-LMR23625CFPDRRR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1 V to 28 V
2.5 A
1 Output
75 uA
2.1 MHz
- 40 C
+ 125 C
LMR23625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LMR23625/-Q1 SIMPLE SWITCHER® Step-Down Converter

Texas Instruments LMR23625/LMR23625-Q1 SIMPLE SWITCHER® Step-Down Converter is an easy-to-use 36V, 2.5A synchronous step-down regulator. With a wide input range from 4.5V to 36V, it is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75µA makes it suitable for battery powered systems. An ultra-low 2µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimises the external components. The LMR23625-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more