LMR23625CFDDAR

Texas Instruments
595-LMR23625CFDDAR
LMR23625CFDDAR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 36 V 2.5A Synchronous S A 595-LMR23625CFDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.480

Stock:
1.480 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,33 € 23,30 €
2,14 € 53,50 €
1,93 € 193,00 €
1,83 € 457,50 €
1,81 € 905,00 €
1,76 € 1.760,00 €
Full Reel (Order in multiples of 2500)
1,66 € 4.150,00 €
1,63 € 8.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,64 €
Min:
1

Similar Product

Texas Instruments LMR23625CFDDA
Texas Instruments
Switching Voltage Regulators 36V 2.5A Sync Step - Down A 595-LMR23625 A 595-LMR23625CFDDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1 V to 28 V
2.5 A
1 Output
4 V
36 V
75 uA
2.1 MHz
- 40 C
+ 125 C
LMR23625
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Converter
Unit Weight: 97,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR23625/-Q1 SIMPLE SWITCHER® Step-Down Converter

Texas Instruments LMR23625/LMR23625-Q1 SIMPLE SWITCHER® Step-Down Converter is an easy-to-use 36V, 2.5A synchronous step-down regulator. With a wide input range from 4.5V to 36V, it is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75µA makes it suitable for battery powered systems. An ultra-low 2µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimises the external components. The LMR23625-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more