LMR23625CDDA

Texas Instruments
595-LMR23625CDDA
LMR23625CDDA

Mfr.:

Description:
Switching Voltage Regulators 36V 2.5A Sync Step - Down A 595-LMR23625 A 595-LMR23625CDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.425

Stock:
3.425 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,67 € 26,70 €
2,27 € 56,75 €
2,17 € 162,75 €
2,09 € 627,00 €
2,04 € 1.071,00 €
1,98 € 2.079,00 €
1,93 € 4.921,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,00 €
Min:
1

Similar Product

Texas Instruments LMR23625CDDAR
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 36 V 2.5A Synchronous S A 595-LMR23625CDDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1 V to 28 V
2.5 A
1 Output
4 V
36 V
75 uA
2.1 MHz
- 40 C
+ 125 C
LMR23625
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Converter
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

LMR23625/-Q1 SIMPLE SWITCHER® Step-Down Converter

Texas Instruments LMR23625/LMR23625-Q1 SIMPLE SWITCHER® Step-Down Converter is an easy-to-use 36V, 2.5A synchronous step-down regulator. With a wide input range from 4.5V to 36V, it is suitable for various applications from industrial to automotive for power conditioning from unregulated sources. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75µA makes it suitable for battery powered systems. An ultra-low 2µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimises the external components. The LMR23625-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more