LMR14030SSQDDAQ1

Texas Instruments
595-LMR14030SSQDDAQ1
LMR14030SSQDDAQ1

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Aut omotive 40-V 3.5-A A A 595-LMR14030SSDDARQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.825

Stock:
1.825 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3,68 €
2,79 € 27,90 €
2,37 € 59,25 €
2,25 € 168,75 €
2,12 € 636,00 €
2,10 € 1.102,50 €
2,03 € 2.131,50 €
2,00 € 5.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,20 €
Min:
1

Similar Product

Texas Instruments LMR14030SSQDDARQ1
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Aut omotive 40-V 3.5-A A A 595-LMR14030SSQDDAQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 28 V
3.5 A
1 Output
4 V
40 V
40 uA
200 kHz to 2.5 MHz
- 40 C
+ 125 C
AEC-Q100
LMR14030
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Unit Weight: 98,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99