LMR14006YDDCT

Texas Instruments
595-LMR14006YDDCT
LMR14006YDDCT

Mfr.:

Description:
Switching Voltage Regulators Wide Vin 40V 600mA B uck Regulator A 595 A 595-LMR14006YDDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.025

Stock:
1.025 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,47 € 2,47 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
Full Reel (Order in multiples of 250)
1,43 € 357,50 €
1,36 € 680,00 €
1,32 € 1.320,00 €
1,30 € 3.250,00 €
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,16 €
Min:
1

Similar Product

Texas Instruments LMR14006YDDCR
Texas Instruments
Switching Voltage Regulators Wide Vin 40V 600mA B uck Regulator A 595 A 595-LMR14006YDDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 30 V
600 mA
1 Output
4 V
40 V
28 uA
2.1 MHz
- 40 C
+ 125 C
LMR14006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Voltage: 4 V to 40 V
Operating Supply Current: 28 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Switching Regulator
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99