LMR12020XSDX/NOPB

Texas Instruments
926-LMR12020XSDX/NPB
LMR12020XSDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Nano Reg 5Vin-3A out A 9 A 926-LMR12020XSD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
2,12 € 21,20 €
1,94 € 48,50 €
1,74 € 174,00 €
1,64 € 410,00 €
1,61 € 805,00 €
1,52 € 1.520,00 €
1,51 € 3.775,00 €
Full Reel (Order in multiples of 4500)
1,50 € 6.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,27 €
Min:
1

Similar Product

Texas Instruments LMR12020XSD/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Nano Reg 5Vin-3A out A 9 A 926-LMR12020XSDX/NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
1 V to 18 V
2 A
1 Output
3 V
20 V
2 MHz
- 40 C
+ 125 C
LMR12020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 2.4 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.