LMR12010XMK/NOPB

Texas Instruments
926-LMR12010XMK/NOPB
LMR12010XMK/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 20 V in 1A SD Vltg Reg A A 926-LMR12010XMKENOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 437

Stock:
437
Can Dispatch Immediately
On Order:
1.000
Expected 6/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 € 2,69 €
2,02 € 20,20 €
1,85 € 46,25 €
1,67 € 167,00 €
1,57 € 392,50 €
1,55 € 775,00 €
Full Reel (Order in multiples of 1000)
1,47 € 1.470,00 €
1,39 € 2.780,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,69 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,29 €
Min:
1

Similar Product

Texas Instruments LMR12010XMKE/NOPB
Texas Instruments
Switching Voltage Regulators 20VIN 1A 1.6MHZ NANO STEP-DOWN REG A 926 A 926-LMR12010XMK/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 17 V
1 A
1 Output
3 V
20 V
1.5 mA
1.6 MHz
- 40 C
+ 125 C
LMR12010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR12010YMKDEMO/NOPB
Input Voltage: 3 V to 20 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: Simple Switcher
Type: Step Down DC/DC Switching Regulator
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.