LMR10520XSDE/NOPB

Texas Instruments
926-LMR10520XSDENOPB
LMR10520XSDE/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin 2A SD Vltg Reg A A 926-LMR10520XSD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
Full Reel (Order in multiples of 250)
0,886 € 221,50 €
0,839 € 419,50 €
0,81 € 810,00 €
0,799 € 1.997,50 €
0,783 € 3.915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,58 €
Min:
1

Similar Product

Texas Instruments LMR10520XSD/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 5.5 Vin 2A SD Vltg Reg A A 926-LMR10520XSDENOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 4.5 V
2 A
1 Output
3 V
5.5 V
3.3 mA
1.6 MHz
- 40 C
+ 125 C
LMR10520
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR10520YSDDEMO/NOPB
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 3.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: Simple Switcher
Type: Step Down
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.