LMQ66430R5RXBR

Texas Instruments
595-LMQ66430R5RXBR
LMQ66430R5RXBR

Mfr.:

Description:
Switching Voltage Regulators 36-V 3-A low-EMI sy nchronous step-down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.730

Stock:
3.730 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,20 € 22,00 €
2,02 € 50,50 €
1,82 € 182,00 €
1,72 € 430,00 €
1,70 € 850,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 3000)
1,59 € 4.770,00 €
1,52 € 9.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-14
Buck
1 V to 35 V
3 A
1 Output
3 V
36 V
3 uA
2.2 MHz
- 40 C
+ 125 C
LMQ66430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: LMQ66430-2EVM
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99