LMQ66430MC3RXBRQ1

Texas Instruments
595-MQ66430MC3RXBRQ1
LMQ66430MC3RXBRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 36-V 3-A low EMI synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.966

Stock:
8.966 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 € 3,60 €
2,73 € 27,30 €
2,51 € 62,75 €
2,27 € 227,00 €
2,16 € 540,00 €
2,14 € 1.070,00 €
2,02 € 2.020,00 €
Full Reel (Order in multiples of 3000)
1,88 € 5.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-14
Buck
1 V to 35 V
3 A
1 Output
3 V
36 V
3 uA
2.2 MHz
- 40 C
+ 150 C
LMQ66430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMQ66430-2EVM
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMQ664x0/LMQ664x0-Q1 Step-Down Converters

Texas Instruments LMQ664x0/LMQ664x0-Q1 Synchronous Step-Down Converter is a small 36V, 3A (available in 2A and 1A variants) synchronous step-down DC/DC converter with an integrated bypass and bootstrap capacitor. These come in an enhanced HotRod™ QFN package. This easy-to-use converter supports a wide input voltage range of 2.7V to 36V (after start-up or after operating) with transients up to 42V.