LMQ66410R5RXBR

Texas Instruments
595-LMQ66410R5RXBR
LMQ66410R5RXBR

Mfr.:

Description:
Switching Voltage Regulators 36-V 1-A low-EMI sy nchronous step-down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162
Can Dispatch Immediately
On Order:
6.000
Expected 7/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,00 € 20,00 €
1,83 € 45,75 €
1,65 € 165,00 €
1,53 € 382,50 €
1,51 € 755,00 €
1,46 € 1.460,00 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
1,33 € 7.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-14
Buck
5 V
1 A
1 Output
2.7 V
36 V
2 uA
2.2 MHz
- 40 C
+ 150 C
LMQ66430R5RXBR
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 2.7 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99