LMQ644A2QEVM-S2100

Texas Instruments
595-MQ644A2QEVMS2100
LMQ644A2QEVM-S2100

Mfr.:

Description:
Power Management IC Development Tools LMQ644A2-Q1 evaluati on module for singl

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,56 € 109,56 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 36 V
3.3 V, 5 V
LMQ644A2
LMQ644A2Q-S2100
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMQ644A2QEVM Evaluation Board

Texas Instruments LMQ644A2QEVM Evaluation Board is designed to evaluate the LMQ644A2-Q1 dual buck DC/DC converters with integrated power MOSFETs. This evaluation board is a single-output, dual-phase, synchronous buck converter board that provides 12A of output current. The output voltage can be individually programmed to a fixed 3.3V and 5V or adjustable using external feedback resistors. The LMQ644A2QEVM board supports input voltage surges up to 36V and dips as low as 3V. This device's switching frequency is adjustable from 100kHz to 2.2MHz using the RT pin and also can be synchronized to an external clock to eliminate beat frequencies.