LMQ64480QRXARQ1

Texas Instruments
595-LMQ64480QRXARQ1
LMQ64480QRXARQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 36V 8A lo w-IQ dual-output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.343

Stock:
2.343 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,51 € 5,51 €
4,23 € 42,30 €
3,90 € 97,50 €
3,55 € 355,00 €
Full Reel (Order in multiples of 3000)
3,55 € 10.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-24
Buck
800 mV to 20 V
4 A
2 Output
3 V
36 V
7 uA
100 kHz to 2.2 MHz
- 40 C
+ 150 C
LMQ64480
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMQ644xx-Q1 36V Synchronous Buck DC-DC Converters

Texas Instrument LMQ644xx-Q1 36V Synchronous Buck DC-DC Converters are designed for high-current single or dual outputs. The device uses an interleaved, stackable, current-mode control architecture for a fast transient response, easy loop compensation, line regulation, excellent load, and accurate current sharing with an output clock supporting up to six phases for currents up to 36A. A high-side switch minimum on-time of 50ns gives large step-down ratios, enabling the direct conversion from 12V, 24V, or automotive inputs to low-voltage rails for reduced system complexity and design cost.