LMP92001SQX/NOPB

926-LMP92001SQX/NOPB
LMP92001SQX/NOPB

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Integrated, Multichannel ADC and DAC for Analog Monitoring & Control 54-WQFN -45 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
54,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LMP92001
WQFN-54
Analog Monitors and Controllers
12 bit
16 Channel
4.5 V
5.5 V
- 45 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMP92001EVAL/NOPB
Moisture Sensitive: Yes
Number of Converters: 12 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 100 kS/s
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.