LMP8646MKX/NOPB

Texas Instruments
926-LMP8646MKX/NOPB
LMP8646MKX/NOPB

Mfr.:

Description:
Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MKE/NOPB A 926-LMP8646MKE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.097

Stock:
2.097 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,02 € 3,02 €
2,27 € 22,70 €
2,09 € 52,25 €
1,88 € 188,00 €
1,78 € 445,00 €
1,76 € 880,00 €
1,64 € 1.640,00 €
Full Reel (Order in multiples of 3000)
1,57 € 4.710,00 €
1,55 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,45 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,55 €
Min:
1

Similar Product

Texas Instruments LMP8646MKE/NOPB
Texas Instruments
Current Sense Amplifiers Prec Crnt Limiter A 926-LMP8646MK/NOPB A A 926-LMP8646MK/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8646
1 Channel
35 kHz
- 2 V to 76 V
55 dB
20 uA
1 mV
12 V
2.7 V
3.11 mA
2 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 1 V/V to 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99