LMP8645MK/NOPB

Texas Instruments
926-LMP8645MK/NOPB
LMP8645MK/NOPB

Mfr.:

Description:
Current Sense Amplifiers -2 to 42V 990kHz c o nfigurable gain cur A 926-LMP8645MKE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,96 € 2,96 €
2,23 € 22,30 €
2,05 € 51,25 €
1,84 € 184,00 €
1,75 € 437,50 €
1,69 € 845,00 €
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €
1,57 € 3.140,00 €
1,56 € 7.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,97 €
Min:
1

Similar Product

Texas Instruments LMP8645MKE/NOPB
Texas Instruments
Current Sense Amplifiers Prec Hi Vtg Crnt Sen se Amp A 926-LMP864 A 926-LMP8645MK/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8645
1 Channel
260 kHz
- 2 V to 76 V
60 dB
22 uA
1 mV
12 V
2.7 V
610 uA
2 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMP8645MKEVAL/NOPB
Gain V/V: 1 V/V to 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99