LMP8640HVMKE-H/NOPB

926-LMP8640HVMKEHNPB
LMP8640HVMKE-H/NOPB

Mfr.:

Description:
Current Sense Amplifiers -2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 923

Stock:
923 Can Dispatch Immediately
Quantities greater than 923 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,55 € 2,55 €
1,91 € 19,10 €
1,75 € 43,75 €
1,57 € 157,00 €
Full Reel (Order in multiples of 250)
1,44 € 360,00 €
1,36 € 680,00 €
1,32 € 1.320,00 €
1,30 € 3.250,00 €
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,47 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,85 €
Min:
1

Similar Product

Texas Instruments LMP8640HVMKX-H/NOPB
Texas Instruments
Current Sense Amplifiers -2 to 76V 950kHz cu rrent sense amplifie A 926-LMP8640HVMKEHNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8640HV
1 Channel
450 kHz
- 2 V to 76 V
103 dB
12 uA
900 uV
12 V
2.7 V
722 uA
0.25 %, 0.51 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 20 V/V, 50 V/V, 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99