LMP8601MA/NOPB

926-LMP8601MA/NOPB
LMP8601MA/NOPB

Mfr.:

Description:
Current Sense Amplifiers 60V Current Sense Am p A 926-LMP8601MAX/ DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Quantities greater than 192 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
3,55 € 35,50 €
3,28 € 82,00 €
2,98 € 283,10 €
2,83 € 806,55 €
2,74 € 1.561,80 €
2,67 € 2.790,15 €
2,60 € 6.669,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,55 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8601
1 Channel
60 kHz
- 22 V to 60 V
90 dB
20 nA
150 uV
5.5 V
3 V
1 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 60 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: LMP8601MAEVAL/NOPB
en - Input Voltage Noise Density: 16.4 nV/sqrt Hz
Gain V/V: 20 V/V
Input Type: Common Mode
Output Current per Channel: 46 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB (Typ)
Shutdown: No Shutdown
SR - Slew Rate: 0.7 V/us
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99