LMP8358MAX/NOPB

Texas Instruments
595-LMP8358MAX/NOPB
LMP8358MAX/NOPB

Mfr.:

Description:
Instrumentation Amplifiers Zero-Drift Prgm Inst rument Amp A 926-LM A 926-LMP8358MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,50 € 8.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,21 €
Min:
1

Similar Product

Texas Instruments LMP8358MA/NOPB
Texas Instruments
Instrumentation Amplifiers Prog Zero-Drift Prec A 595-LMP8358MAX/NO A 595-LMP8358MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
LMP8358
1 Channel
9.3 V/us
139 dB
1.2 nA
10 uV
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Development Kit: LMP8358MAEVAL/NOPB
Gain Error: 0.15 %
GBP - Gain Bandwidth Product: 240 MHz
Maximum Input Resistance: 50 MOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 138 dB
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99