LMP7731MFE/NOPB

Texas Instruments
926-LMP7731MFE/NOPB
LMP7731MFE/NOPB

Mfr.:

Description:
Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,48 € 14,80 €
1,35 € 33,75 €
1,21 € 121,00 €
Full Reel (Order in multiples of 250)
1,14 € 285,00 €
1,08 € 540,00 €
1,04 € 1.040,00 €
1,01 € 2.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments LMP7731MF/NOPB
Texas Instruments
Precision Amplifiers LOW NOISE PREC RRIO AMP A 926-LMP7731MFE A 926-LMP7731MFE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
22 MHz
2.4 V/us
6 uV
14 nA
5.5 V
1.8 V
2.5 mA
49 mA
120 dB
2.9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 111 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 130 dB
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99