LMP7731MAX/NOPB

Texas Instruments
926-LMP7731MAX/NOPB
LMP7731MAX/NOPB

Mfr.:

Description:
Precision Amplifiers Single 2.9 nV/sqrt(H z) Low Noise Precis A 926-LMP7731MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,53 € 2,53 €
1,65 € 16,50 €
1,51 € 37,75 €
1,30 € 130,00 €
1,22 € 305,00 €
1,07 € 535,00 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2500)
0,835 € 2.087,50 €
0,818 € 4.090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments LMP7731MA/NOPB
Texas Instruments
Precision Amplifiers 2.9 nV/sqrt(Hz) Low Noise Prec RRIO Amp A 926-LMP7731MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
120 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
LMP7731
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 111 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 130 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99