LMP7718MAX/NOPB

Texas Instruments
926-LMP7718MAX/NOPB
LMP7718MAX/NOPB

Mfr.:

Description:
High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MAE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,36 € 3.400,00 €
1,33 € 6.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,30 €
Min:
1

Similar Product

Texas Instruments LMP7718MAE/NOPB
Texas Instruments
High Speed Operational Amplifiers Dual Channel 88 MHz Precision Low Noi A A 926-LMP7718MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
LMP7718
2 Channel
88 MHz
28 V/us
95 dB
85 dB to 100 dB
60 mA
100 fA
150 uV
5.5 V
2 V
1.3 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99