LMP7716QMME/NOPB

Texas Instruments
926-LMP7716QMME/NOPB
LMP7716QMME/NOPB

Mfr.:

Description:
Precision Amplifiers Automotive Dual Pre cision 17MHz Low N A A 926-LMP7716QMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,36 € 23,60 €
2,16 € 54,00 €
1,94 € 194,00 €
Full Reel (Order in multiples of 250)
1,84 € 460,00 €
1,75 € 875,00 €
1,69 € 1.690,00 €
1,66 € 4.150,00 €
1,64 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
17 MHz
11.5 V/us
10 uV
100 fA
5.5 V
1.8 V
1.3 mA
66 mA
100 dB
5.8 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7716
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 95 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.