LMP7711MK/NOPB

Texas Instruments
926-LMP7711MK/NOPB
LMP7711MK/NOPB

Mfr.:

Description:
Precision Amplifiers SGL Prec 17 MHz Lo N oise CMOS Input Amp A 926-LMP7711MKE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.313

Stock:
3.313 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,47 € 2,47 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
1,44 € 360,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,32 € 2.640,00 €
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,40 €
Min:
1

Similar Product

Texas Instruments LMP7711MKE/NOPB
Texas Instruments
Precision Amplifiers SGL Prec 17MHz Lo No ise CMOS Input Amp A 926-LMP7711MK/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
17 MHz
11.5 V/us
10 uV
100 fA
5.5 V
1.8 V
1.15 mA
66 mA
100 dB
5.8 nV/sqrt Hz
SOT-23-THIN-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7711
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99