LMP2022MMX/NOPB

Texas Instruments
926-LMP2022MMX/NOPB
LMP2022MMX/NOPB

Mfr.:

Description:
Precision Amplifiers Zero Drift Low Nois e EMI Hardened Dual A 926-LMP2022MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
1,85 € 6.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,01 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,00 €
Min:
1

Similar Product

Texas Instruments LMP2022MME/NOPB
Texas Instruments
Precision Amplifiers ZERO DRIFT LOW NOISE EMI HARDENED AMP A A 926-LMP2022MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
139 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
LMP2022
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Voltage Gain dB: 160 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99