LMKDB1104Z85REXT

Texas Instruments
595-LMKDB1104Z85REXT
LMKDB1104Z85REXT

Mfr.:

Description:
Clock Buffer 4-output LP-HCSL clo ck buffer for PCIe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,81 € 3,81 €
2,89 € 28,90 €
2,65 € 66,25 €
2,40 € 240,00 €
Full Reel (Order in multiples of 250)
2,40 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
400 MHz
LP-HCSL
VQFN-28
LP-HCSL
400 MHz
1.71 V
3.6 V
LMKDB1104
- 40 C
+ 105 C
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 54 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Ultra Low Jitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMKDB1 Ultra-Low Jitter Clock Buffers

Texas Instruments LMKDB1 Ultra-Low Jitter Clock Buffers are a family of extremely-low-jitter LP-HCSL buffers and MUX that support PCIe Gen 1 to Gen 6 and are DB2000QL compliant. The devices provide flexible power-up sequence, fail-safe inputs, individual output enable and disable pins, loss of input signal (LOS) detection and automatic output disable features, and excellent power supply noise rejection performance. Both 1.8V and 3.3V supply voltages are supported. For the Texas Instruments LMKDB1120, a 1.8V power supply saves 250mW power compared to 3.3V.