LMK6CE02500DDLFT

595-LMK6CE02500DDLFT
LMK6CE02500DDLFT

Mfr.:

Description:
Standard Clock Oscillators Low-jitter high-per formance bulk-acous

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Quantities greater than 244 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,42 € 14,20 €
1,35 € 33,75 €
1,22 € 122,00 €
1,02 € 255,00 €
0,972 € 486,00 €
0,937 € 937,00 €
0,929 € 2.322,50 €
0,903 € 4.515,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
25 MHz
25 PPM
30 pF
1.7 V
1.9 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm (0.098 in)
2 mm (0.079 in)
LMK6C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 72 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99