LMK62I0-156M25SIAT

Texas Instruments
595-MK62I0156M25SIAT
LMK62I0-156M25SIAT

Mfr.:

Description:
Standard Clock Oscillators 156.25-MHz HCSL +/ - 25 ppm high-perfor

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
21,29 € 5.322,50 €
20,87 € 10.435,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
QFM-6
156 MHz
25 PPM
2 pF
3.135 V
3.465 V
HCSL
SMD/SMT
- 40 C
+ 85 C
5.1 mm (0.201 in)
3.3 mm (0.13 in)
1.1 mm (0.043 in)
LMK62I056M
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Rating: 90 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99